Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC

Номер на артикул на RS: 263-8058Марка: Microchip№ по каталога на производителя: PIC12F519T-I/SN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 341,46

€ 0,71 Each (On a Reel of 3300) (ex VAT)

Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC

€ 2 341,46

€ 0,71 Each (On a Reel of 3300) (ex VAT)

Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more