Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 1K Flash, 8-Pin SOIC

Номер на артикул на RS: 623-0106Марка: Microchip№ по каталога на производителя: PIC12F509-I/SN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Детайли за продукта

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,82

€ 0,82 Всеки (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 1K Flash, 8-Pin SOIC
Изберете тип опаковка

€ 0,82

€ 0,82 Всеки (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 1K Flash, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 0,82
25 - 99€ 0,79
100+€ 0,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Детайли за продукта

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more