Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 2K x 14 words
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+125 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Pulse Width Modulation
1 (ECCP Half Bridge)
Width
3.9mm
Детайли за продукта
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
€ 1,20
€ 1,20 Всеки (ex VAT)
Стандарт
1
€ 1,20
€ 1,20 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 1,20 |
25 - 99 | € 1,17 |
100+ | € 1,13 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 2K x 14 words
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+125 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Pulse Width Modulation
1 (ECCP Half Bridge)
Width
3.9mm
Детайли за продукта
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.