Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC

Номер на артикул на RS: 199-5384Марка: Microchip№ по каталога на производителя: PIC12F1571T-I/SN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 V to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Length

4.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 (16 bit)

Dimensions

4.9 x 3.9 x 1.25mm

Width

3.9mm

Height

1.25mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,87

€ 0,687 Each (In a Pack of 10) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC
Изберете тип опаковка

€ 6,87

€ 0,687 Each (In a Pack of 10) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,687€ 6,87
50 - 90€ 0,591€ 5,91
100+€ 0,577€ 5,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 V to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Length

4.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 (16 bit)

Dimensions

4.9 x 3.9 x 1.25mm

Width

3.9mm

Height

1.25mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more