Microchip PIC12C508-04/SM, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin SOIC

Номер на артикул на RS: 234-0316Марка: Microchip№ по каталога на производителя: PIC12C508-04/SM
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Maximum Operating Temperature

+70 °C

Length

5.33mm

Width

5.41mm

Minimum Operating Temperature

0 °C

Height

1.78mm

Number of LIN Channels

0

Dimensions

5.33 x 5.41 x 1.78mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip PIC12C508-04/SM, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin SOIC

P.O.A.

Microchip PIC12C508-04/SM, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Maximum Operating Temperature

+70 °C

Length

5.33mm

Width

5.41mm

Minimum Operating Temperature

0 °C

Height

1.78mm

Number of LIN Channels

0

Dimensions

5.33 x 5.41 x 1.78mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от