Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC10F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 x 12 words
Maximum Frequency
4MHz
RAM Size
16 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 to 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Dimensions
0.4 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
0.28in
Instruction Set Architecture
RISC
Length
10.16mm
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC10F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 x 12 words
Maximum Frequency
4MHz
RAM Size
16 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 to 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Dimensions
0.4 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
0.28in
Instruction Set Architecture
RISC
Length
10.16mm
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).


