Microchip, 8bit PIC, PIC10 Microcontroller, 4MHz, 512 Flash, 6-Pin SOT-23

Номер на артикул на RS: 889-5140Марка: Microchip№ по каталога на производителя: PIC10F202T-I/OT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

24 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Instruction Set Architecture

RISC

Length

3.1mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Width

1.8mm

Height

1.3mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers

The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 1 690,61

€ 0,564 Each (On a Reel of 3000) (ex VAT)

Microchip, 8bit PIC, PIC10 Microcontroller, 4MHz, 512 Flash, 6-Pin SOT-23

€ 1 690,61

€ 0,564 Each (On a Reel of 3000) (ex VAT)

Microchip, 8bit PIC, PIC10 Microcontroller, 4MHz, 512 Flash, 6-Pin SOT-23

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

24 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Instruction Set Architecture

RISC

Length

3.1mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Width

1.8mm

Height

1.3mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers

The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от