Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MTCH108-I/SS, Capacitive Touch Screen Controller Simple I/O, 20-Pin SSOP

Номер на артикул на RS: 905-3176Марка: Microchip№ по каталога на производителя: MTCH108-I/SS
brand-logo

Технически документи

Спецификации

Interface Type

Simple I/O

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Typical Operating Supply Voltage

2.05 to 3.6 V

Dimensions

7.5 x 5.6 x 1.85mm

Length

7.5mm

Sensor Type

Touch Screen Controllers

Width

5.6mm

Height

1.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

MTCH102/105/108 Capacitive Proximity Touch Controllers

The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.

Features

High Signal to Noise Ratio (SNR)
Adjustable Sensitivity with Compensation for Different Sensor Sizes
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Supports a Wide Range of Sensor Shapes and Sizes
Simple I/O Interface
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power Mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C

Human Machine Interface (HMI), Microchip

Информацията за складовите наличности временно не е налична.

€ 11,63

€ 1,163 Each (In a Pack of 10) (ex VAT)

MTCH108-I/SS, Capacitive Touch Screen Controller Simple I/O, 20-Pin SSOP

€ 11,63

€ 1,163 Each (In a Pack of 10) (ex VAT)

MTCH108-I/SS, Capacitive Touch Screen Controller Simple I/O, 20-Pin SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Interface Type

Simple I/O

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Typical Operating Supply Voltage

2.05 to 3.6 V

Dimensions

7.5 x 5.6 x 1.85mm

Length

7.5mm

Sensor Type

Touch Screen Controllers

Width

5.6mm

Height

1.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

MTCH102/105/108 Capacitive Proximity Touch Controllers

The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.

Features

High Signal to Noise Ratio (SNR)
Adjustable Sensitivity with Compensation for Different Sensor Sizes
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Supports a Wide Range of Sensor Shapes and Sizes
Simple I/O Interface
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power Mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C

Human Machine Interface (HMI), Microchip