Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MRF89XAM8A-I/RM Module

Номер на артикул на RS: 887-7211Марка: Microchip№ по каталога на производителя: MRF89XAM8A-I/RM
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Component Type

Module

Modulation Technique

FSK, OOK

Dimensions

27.94 x 17.78 x 1.91mm

Height

1.91mm

Length

27.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.78mm

Страна на произход

Thailand

Детайли за продукта

MRF89XAM8A 868MHz Transceiver Module

The MRF89XAM8A is a multi-channel FSK/OOK transceiver module operating in the 863-870MHz ISM frequency band. It is based on the Microchip MRF89XA single-chip RF transceiver.

RF Frequency Range: 863 to 870MHz ISM band
RF Output Power: +10dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 40kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)

RS Product Codes
772-9499 MRF89XAM8A-I/RM
887-7211 MRF89XAM8A-I/RM (Pack of 54)

RF Product Code for Device
754-5115 MRF89XAT-I/MQ

Approvals

ETSI

Wireless Modules - Microchip

Може да се интересувате от
Microchip MRF89XAM8A-I/RM Module
€ 10,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 507,66

€ 9,401 Each (In a Tray of 54) (ex VAT)

Microchip MRF89XAM8A-I/RM Module

€ 507,66

€ 9,401 Each (In a Tray of 54) (ex VAT)

Microchip MRF89XAM8A-I/RM Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Microchip MRF89XAM8A-I/RM Module
€ 10,20Всеки (ex VAT)

Технически документи

Спецификации

Component Type

Module

Modulation Technique

FSK, OOK

Dimensions

27.94 x 17.78 x 1.91mm

Height

1.91mm

Length

27.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.78mm

Страна на произход

Thailand

Детайли за продукта

MRF89XAM8A 868MHz Transceiver Module

The MRF89XAM8A is a multi-channel FSK/OOK transceiver module operating in the 863-870MHz ISM frequency band. It is based on the Microchip MRF89XA single-chip RF transceiver.

RF Frequency Range: 863 to 870MHz ISM band
RF Output Power: +10dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 40kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)

RS Product Codes
772-9499 MRF89XAM8A-I/RM
887-7211 MRF89XAM8A-I/RM (Pack of 54)

RF Product Code for Device
754-5115 MRF89XAT-I/MQ

Approvals

ETSI

Wireless Modules - Microchip

Може да се интересувате от
Microchip MRF89XAM8A-I/RM Module
€ 10,20Всеки (ex VAT)