Microchip MPL360B-I/Y8X, Ethernet Controller PWM, SPI, UART, PWM, SPI, UART, 3.3 V, 48-Pin TQFP

Номер на артикул на RS: 179-4005Марка: Microchip№ по каталога на производителя: MPL360B-I/Y8X
brand-logo

Технически документи

Спецификации

Host Interface

PWM, SPI, UART

IC Type

Controller IC

Network Interface

PWM, SPI, UART

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip MPL360B-I/Y8X, Ethernet Controller PWM, SPI, UART, PWM, SPI, UART, 3.3 V, 48-Pin TQFP
Изберете тип опаковка

P.O.A.

Microchip MPL360B-I/Y8X, Ethernet Controller PWM, SPI, UART, PWM, SPI, UART, 3.3 V, 48-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Host Interface

PWM, SPI, UART

IC Type

Controller IC

Network Interface

PWM, SPI, UART

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more