Microchip FPGA MPF100TS-1FCVG484I, PolarFire FPGA 109000 Cells, 7600kbit, 484-Pin BGA

Номер на артикул на RS: 332-660Марка: Microchip№ по каталога на производителя: MPF100TS-1FCVG484I
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Family Name

PolarFire FPGA

Number of Logic Cells

109000

Dedicated DSP

Yes

Package Type

BGA

Pin Count

484

Number of RAM Bits

7600kbit

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 372,87

€ 372,87 Всеки (ex VAT)

Microchip FPGA MPF100TS-1FCVG484I, PolarFire FPGA 109000 Cells, 7600kbit, 484-Pin BGA

€ 372,87

€ 372,87 Всеки (ex VAT)

Microchip FPGA MPF100TS-1FCVG484I, PolarFire FPGA 109000 Cells, 7600kbit, 484-Pin BGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PolarFire FPGA

Number of Logic Cells

109000

Dedicated DSP

Yes

Package Type

BGA

Pin Count

484

Number of RAM Bits

7600kbit

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more