Технически документи
Спецификации
Brand
MicrochipModulation Technique
ASK, OOK
Package Type
QSOP
Pin Count
16
Mounting Type
Surface Mount
Length
4.9mm
Width
3.91mm
Height
1.47mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
380MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1
Страна на произход
United States
€ 10,62
€ 2,124 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 10,62
€ 2,124 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipModulation Technique
ASK, OOK
Package Type
QSOP
Pin Count
16
Mounting Type
Surface Mount
Length
4.9mm
Width
3.91mm
Height
1.47mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
380MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1
Страна на произход
United States