Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MICRF113YM6-TR RF Transmitter, 6-Pin SOT-23

Номер на артикул на RS: 177-2945Марка: Microchip№ по каталога на производителя: MICRF113YM6-TR
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Modulation Technique

ASK

Package Type

SOT-23

Pin Count

6

Mounting Type

Surface Mount

Dimensions

2.9 x 1.75 x 1.3mm

Length

2.9mm

Width

1.75mm

Height

1.3mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip MICRF113YM6-TR RF Transmitter, 6-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip MICRF113YM6-TR RF Transmitter, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Modulation Technique

ASK

Package Type

SOT-23

Pin Count

6

Mounting Type

Surface Mount

Dimensions

2.9 x 1.75 x 1.3mm

Length

2.9mm

Width

1.75mm

Height

1.3mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more