Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MICRF011YM RF Receiver, 14-Pin SOIC

Номер на артикул на RS: 177-0482Марка: Microchip№ по каталога на производителя: MICRF011YM
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Modulation Technique

OOK

Package Type

SOIC

Pin Count

14

Mounting Type

Through Hole

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 54) (ex VAT)

Microchip MICRF011YM RF Receiver, 14-Pin SOIC

P.O.A.

Each (In a Tube of 54) (ex VAT)

Microchip MICRF011YM RF Receiver, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Modulation Technique

OOK

Package Type

SOIC

Pin Count

14

Mounting Type

Through Hole

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more