Microchip MIC94045YFL-TRHigh Side, Load Power Switch IC 4-Pin, MLF

Номер на артикул на RS: 911-2812Марка: Microchip№ по каталога на производителя: MIC94045YFL-TR
brand-logo

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

Load

Switch On Resistance

160mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

3A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

Детайли за продукта

High Side Power Switches, Micrel Inc

Low or High Enable Logic
Soft Start

Power Switching, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,51

€ 0,651 Each (In a Pack of 10) (ex VAT)

Microchip MIC94045YFL-TRHigh Side, Load Power Switch IC 4-Pin, MLF
Изберете тип опаковка

€ 6,51

€ 0,651 Each (In a Pack of 10) (ex VAT)

Microchip MIC94045YFL-TRHigh Side, Load Power Switch IC 4-Pin, MLF

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

Load

Switch On Resistance

160mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

3A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

Детайли за продукта

High Side Power Switches, Micrel Inc

Low or High Enable Logic
Soft Start

Power Switching, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от