Технически документи
Спецификации
Brand
MicrochipLogic Family
MIC5840
Number of Elements per Chip
1
Number of Bits
8
Number of Channels per Chip
8
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Страна на произход
China
€ 8,96
€ 4,479 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 8,96
€ 4,479 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipLogic Family
MIC5840
Number of Elements per Chip
1
Number of Bits
8
Number of Channels per Chip
8
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Страна на произход
China