Технически документи
Спецификации
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
18
Dimensions
23.37 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C
Детайли за продукта
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
€ 9,65
€ 4,827 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,65
€ 4,827 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
18
Dimensions
23.37 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C
Детайли за продукта
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads