Технически документи
Спецификации
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
18
Dimensions
23.37 x 6.35 x 3.3mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Thailand
Детайли за продукта
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
€ 68,14
€ 3,245 Each (In a Tube of 21) (ex VAT)
21
€ 68,14
€ 3,245 Each (In a Tube of 21) (ex VAT)
21
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipPackage Type
PDIP
Logic Function
Driver, Shift Register
Number of Stages
8
Logic Family
MIC
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
18
Dimensions
23.37 x 6.35 x 3.3mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Thailand
Детайли за продукта
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads