Microchip MIC5801YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 24-Pin SOIC

Номер на артикул на RS: 599-152Марка: Microchip№ по каталога на производителя: MIC5801YWM-TR
brand-logo
Преглед на всички в ИС за заключване

Технически документи

Спецификации

Logic Family

CMOS

Number of Elements per Chip

4

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2 860,06

€ 2,86 Each (On a Reel of 1000) (ex VAT)

Microchip MIC5801YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 24-Pin SOIC

€ 2 860,06

€ 2,86 Each (On a Reel of 1000) (ex VAT)

Microchip MIC5801YWM-TR 8bit-Bit 8 Bit Latch, Current, Voltage, 24-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CMOS

Number of Elements per Chip

4

Number of Bits

8bit

Output Type

Current, Voltage

Package Type

SOIC

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more