Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC

Номер на артикул на RS: 177-0789Марка: Microchip№ по каталога на производителя: MIC5800YM
brand-logo
Преглед на всички в ИС за заключване

Технически документи

Спецификации

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

15

Number of Bits

4

Number of Channels per Chip

1

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Dimensions

8.6 x 3.89 x 1.63mm

Height

1.63mm

Length

8.6mm

Maximum Operating Supply Voltage

15.3 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Width

3.89mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,60

€ 2,12 Each (In a Pack of 5) (ex VAT)

Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC

€ 10,60

€ 2,12 Each (In a Pack of 5) (ex VAT)

Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

15

Number of Bits

4

Number of Channels per Chip

1

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Dimensions

8.6 x 3.89 x 1.63mm

Height

1.63mm

Length

8.6mm

Maximum Operating Supply Voltage

15.3 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Width

3.89mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more