Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

Технически документи
Спецификации
Brand
MicrochipMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.3 %/V
Load Regulation
40 mV
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
38µA
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1.3mm
Length
2.9mm
Width
1.6mm
Детайли за продукта
MIC5504 300mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
€ 4,64
€ 0,093 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 4,64
€ 0,093 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
50
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 50 - 50 | € 0,093 | € 4,64 |
| 100+ | € 0,088 | € 4,41 |
Технически документи
Спецификации
Brand
MicrochipMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.3 %/V
Load Regulation
40 mV
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
38µA
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1.3mm
Length
2.9mm
Width
1.6mm
Детайли за продукта

