Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MIC5317-3.3YM5-TR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23

Номер на артикул на RS: 209-7701Марка: Microchip№ по каталога на производителя: MIC5317-3.3YM5-TRDistrelec Article No.: 30302096
brand-logo

Технически документи

Спецификации

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 463,52

€ 0,155 Each (On a Reel of 3000) (ex VAT)

Microchip MIC5317-3.3YM5-TR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23

€ 463,52

€ 0,155 Each (On a Reel of 3000) (ex VAT)

Microchip MIC5317-3.3YM5-TR, 1, Regulator 150mA, 3.3 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more