Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MIC5239YM, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.24 → 20 V 8-Pin, SOIC

Номер на артикул на RS: 159-7539Марка: Microchip№ по каталога на производителя: MIC5239YM
brand-logo

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.24 → 20 V

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Input Voltage

30 V

Height

1.48mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Length

4.93mm

Width

3.94mm

Страна на произход

Thailand

Детайли за продукта

MIC5239 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 196,46

€ 2,068 Each (In a Tube of 95) (ex VAT)

Microchip MIC5239YM, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.24 → 20 V 8-Pin, SOIC

€ 196,46

€ 2,068 Each (In a Tube of 95) (ex VAT)

Microchip MIC5239YM, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.24 → 20 V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
95 - 95€ 2,068€ 196,46
190+€ 1,894€ 179,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.24 → 20 V

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Input Voltage

30 V

Height

1.48mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Length

4.93mm

Width

3.94mm

Страна на произход

Thailand

Детайли за продукта

MIC5239 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more