Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MIC5219-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5-Pin, SOT-23

Номер на артикул на RS: 910-1755Марка: Microchip№ по каталога на производителя: MIC5219-5.0YM5-TRDistrelec Article No.: 30302092
brand-logo

Технически документи

Спецификации

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Детайли за продукта

MIC5219 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,78

€ 1,155 Each (In a Pack of 5) (ex VAT)

Microchip MIC5219-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5-Pin, SOT-23
Изберете тип опаковка

€ 5,78

€ 1,155 Each (In a Pack of 5) (ex VAT)

Microchip MIC5219-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,155€ 5,78
25 - 95€ 1,122€ 5,61
100+€ 1,079€ 5,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Детайли за продукта

MIC5219 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от