Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MIC4801YM LED Driver IC, 3 → 5.5 V 600mA 8-Pin SOIC

Номер на артикул на RS: 177-0436Марка: Microchip№ по каталога на производителя: MIC4801YM
brand-logo

Технически документи

Спецификации

Output Current

600mA

Input Voltage

3 → 5.5 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Architectural Lighting, Bill Board Display, Instrument Display, Marquee Display

Package Type

SOIC

Number of Pins

8

Current Rating

600mA

Series

MIC4801

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 54,62

€ 0,575 Each (In a Tube of 95) (ex VAT)

Microchip MIC4801YM LED Driver IC, 3 → 5.5 V 600mA 8-Pin SOIC

€ 54,62

€ 0,575 Each (In a Tube of 95) (ex VAT)

Microchip MIC4801YM LED Driver IC, 3 → 5.5 V 600mA 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Current

600mA

Input Voltage

3 → 5.5 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Architectural Lighting, Bill Board Display, Instrument Display, Marquee Display

Package Type

SOIC

Number of Pins

8

Current Rating

600mA

Series

MIC4801

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more