Технически документи
Спецификации
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
3.3 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Buck
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
200 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Length
4.93mm
€ 206,62
€ 2,175 Each (In a Tube of 95) (ex VAT)
95
€ 206,62
€ 2,175 Each (In a Tube of 95) (ex VAT)
95
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
95 - 95 | € 2,175 | € 206,62 |
190+ | € 1,99 | € 189,01 |
Технически документи
Спецификации
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
3.3 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Buck
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
200 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Length
4.93mm