Технически документи
Спецификации
Brand
MicrochipOutput Current
3mA
Input Voltage
4.5 → 42 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Architectural, Industrial, Ambient Lighting, LED Bulb, Indicator, Emergency Lighting, Street Lighting, Channel Letter, 12 V Lighting System (MR-16 Bulb, Under-Cabinet Lighting, Garden/Pathway Lighting)
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
5.5V
Minimum Output Voltage
4.5V
Current Rating
3mA
Series
MIC3203-1
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipOutput Current
3mA
Input Voltage
4.5 → 42 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Architectural, Industrial, Ambient Lighting, LED Bulb, Indicator, Emergency Lighting, Street Lighting, Channel Letter, 12 V Lighting System (MR-16 Bulb, Under-Cabinet Lighting, Garden/Pathway Lighting)
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
5.5V
Minimum Output Voltage
4.5V
Current Rating
3mA
Series
MIC3203-1