Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP

Номер на артикул на RS: 911-3146PМарка: Microchip№ по каталога на производителя: MIC2981/82YN
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, PMOS, TTL

Output Current

350 mA

Supply Voltage

5 to 50V

Pin Count

18

Package Type

PDIP

Driver Type

General Purpose

Mounting Type

Through Hole

Детайли за продукта

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
€ 2,396Each (In a Tube of 21) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
€ 2,396Each (In a Tube of 21) (ex VAT)

Технически документи

Спецификации

Logic Type

CMOS, PMOS, TTL

Output Current

350 mA

Supply Voltage

5 to 50V

Pin Count

18

Package Type

PDIP

Driver Type

General Purpose

Mounting Type

Through Hole

Детайли за продукта

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
€ 2,396Each (In a Tube of 21) (ex VAT)