Microchip MIC29302WU, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, D2PAK (TO-263)

Технически документи
Спецификации
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
3A
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK (TO-263)
Pin Count
5
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 9.17 x 4.59mm
Maximum Input Voltage
26 V
Height
4.59mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Length
10.67mm
Width
9.17mm
Детайли за продукта
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply
LDO (Low Dropout) Linear Voltage Regulators, Microchip
€ 11,03
€ 2,207 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,03
€ 2,207 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
3A
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK (TO-263)
Pin Count
5
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 9.17 x 4.59mm
Maximum Input Voltage
26 V
Height
4.59mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Length
10.67mm
Width
9.17mm
Детайли за продукта
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply