Microchip MIC2876-AYMT-T5, 1, Buck Boost Regulator 4.8A, 2 MHz 8-Pin, UDFN

Номер на артикул на RS: 177-3097PМарка: Microchip№ по каталога на производителя: MIC2876-AYMT-T5
brand-logo

Технически документи

Спецификации

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

4.8A

Number of Outputs

1

Line Regulation

0.3 %/V

Load Regulation

0.2 %/A

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

2 MHz

Switching Regulator

Yes

Dimensions

2 x 2 x 0.6mm

Height

0.6mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

2mm

Length

2mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Microchip MIC2876-AYMT-T5, 1, Buck Boost Regulator 4.8A, 2 MHz 8-Pin, UDFN
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Microchip MIC2876-AYMT-T5, 1, Buck Boost Regulator 4.8A, 2 MHz 8-Pin, UDFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

4.8A

Number of Outputs

1

Line Regulation

0.3 %/V

Load Regulation

0.2 %/A

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

2 MHz

Switching Regulator

Yes

Dimensions

2 x 2 x 0.6mm

Height

0.6mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

2mm

Length

2mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more