Microchip MIC28515T-E/PHA, 1 Buck Boost Switching, Buck/Boost Converter 5A, 0.6 → 32 V, 880 kHz 32-Pin, VQFN

Номер на артикул на RS: 175-3254Марка: Microchip№ по каталога на производителя: MIC28515T-E/PHA
brand-logo

Технически документи

Спецификации

Regulator Function

Buck Converter

Regulator Type

Buck Boost Switching

Maximum Output Current

5A

Output Voltage

0.6 → 32 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.04 %

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Output Type

Adjustable

Maximum Switching Frequency

880 kHz

Switching Regulator

Yes

Efficiency

95%

Dimensions

6 x 6 x 0.85mm

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

75 V

Height

0.85mm

Minimum Operating Temperature

-40 °C

Length

6mm

Width

6mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,27

€ 1,636 Each (In a Pack of 2) (ex VAT)

Microchip MIC28515T-E/PHA, 1 Buck Boost Switching, Buck/Boost Converter 5A, 0.6 → 32 V, 880 kHz 32-Pin, VQFN
Изберете тип опаковка

€ 3,27

€ 1,636 Each (In a Pack of 2) (ex VAT)

Microchip MIC28515T-E/PHA, 1 Buck Boost Switching, Buck/Boost Converter 5A, 0.6 → 32 V, 880 kHz 32-Pin, VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Buck Converter

Regulator Type

Buck Boost Switching

Maximum Output Current

5A

Output Voltage

0.6 → 32 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.04 %

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Output Type

Adjustable

Maximum Switching Frequency

880 kHz

Switching Regulator

Yes

Efficiency

95%

Dimensions

6 x 6 x 0.85mm

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

75 V

Height

0.85mm

Minimum Operating Temperature

-40 °C

Length

6mm

Width

6mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more