Технически документи
Спецификации
Brand
MicrochipController Type
Controller
Number of Outputs
3
Current Conversion Type
DC-DC
Maximum Switching Frequency
2.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
600mA
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
300mA
Minimum Input Voltage
2.7 V
€ 5,02
€ 1,003 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,02
€ 1,003 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipController Type
Controller
Number of Outputs
3
Current Conversion Type
DC-DC
Maximum Switching Frequency
2.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
600mA
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
300mA
Minimum Input Voltage
2.7 V