Microchip MIC2800-G1JSYML-TR DC-DC, Controller 3-Channel 2.2 MHz 16-Pin, QFN

Номер на артикул на RS: 187-9375Марка: Microchip№ по каталога на производителя: MIC2800-G1JSYML-TR
brand-logo

Технически документи

Спецификации

Controller Type

Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

2.2 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

600mA

Maximum Output Voltage

3.6 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Minimum Output Current

300mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5 887,36

€ 1,177 Each (On a Reel of 5000) (ex VAT)

Microchip MIC2800-G1JSYML-TR DC-DC, Controller 3-Channel 2.2 MHz 16-Pin, QFN

€ 5 887,36

€ 1,177 Each (On a Reel of 5000) (ex VAT)

Microchip MIC2800-G1JSYML-TR DC-DC, Controller 3-Channel 2.2 MHz 16-Pin, QFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

2.2 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

600mA

Maximum Output Voltage

3.6 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Minimum Output Current

300mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more