Microchip, MIC2129T-E/2FW Step-Down COT Controller, 1-Channel Current, Voltage 24-Pin, VQFN

Номер на артикул на RS: 332-634Марка: Microchip№ по каталога на производителя: MIC2129T-E/2FW
brand-logo

Технически документи

Спецификации

Maximum Output Voltage

100 V

Regulator Function

Step Down

Minimum Output Voltage

4.5 V

Output Type

Current, Voltage

Number of Outputs

1

Pin Count

24

Package Type

VQFN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12 149,83

€ 4,86 Each (On a Reel of 2500) (ex VAT)

Microchip, MIC2129T-E/2FW Step-Down COT Controller, 1-Channel Current, Voltage 24-Pin, VQFN

€ 12 149,83

€ 4,86 Each (On a Reel of 2500) (ex VAT)

Microchip, MIC2129T-E/2FW Step-Down COT Controller, 1-Channel Current, Voltage 24-Pin, VQFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Voltage

100 V

Regulator Function

Step Down

Minimum Output Voltage

4.5 V

Output Type

Current, Voltage

Number of Outputs

1

Pin Count

24

Package Type

VQFN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more