Технически документи
Спецификации
Brand
MicrochipRegulator Function
Buck Controller
Regulator Type
Buck Boost Switching
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
800 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
75 V
Width
3mm
Length
3mm
Страна на произход
United States
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipRegulator Function
Buck Controller
Regulator Type
Buck Boost Switching
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
800 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
75 V
Width
3mm
Length
3mm
Страна на произход
United States