Microchip MIC2041-1YMM, 1High Side, High Side Switch Power Switch IC 10-Pin, MSOP

Номер на артикул на RS: 177-0318Марка: Microchip№ по каталога на производителя: MIC2041-1YMM
brand-logo

Технически документи

Спецификации

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.92mm

Series

MIC2040

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip MIC2041-1YMM, 1High Side, High Side Switch Power Switch IC 10-Pin, MSOP

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip MIC2041-1YMM, 1High Side, High Side Switch Power Switch IC 10-Pin, MSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.92mm

Series

MIC2040

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more