Microchip MIC2009YML-TR, 1High Side, High Side Power Switch IC 6-Pin, VDFN

Номер на артикул на RS: 599-116Марка: Microchip№ по каталога на производителя: MIC2009YML-TR
brand-logo

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

170mΩ

Number of Channels

1

Maximum Operating Supply Voltage

2.5 → 5.5 V

Maximum Operating Current

0.2 → 2A

Number of Outputs

1

Package Type

VDFN

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8 682,13

€ 1,736 Each (On a Reel of 5000) (ex VAT)

Microchip MIC2009YML-TR, 1High Side, High Side Power Switch IC 6-Pin, VDFN

€ 8 682,13

€ 1,736 Each (On a Reel of 5000) (ex VAT)

Microchip MIC2009YML-TR, 1High Side, High Side Power Switch IC 6-Pin, VDFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

170mΩ

Number of Channels

1

Maximum Operating Supply Voltage

2.5 → 5.5 V

Maximum Operating Current

0.2 → 2A

Number of Outputs

1

Package Type

VDFN

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more