Microchip MIC2009A-1YM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

Номер на артикул на RS: 177-2883Марка: Microchip№ по каталога на производителя: MIC2009A-1YM6-TRDistrelec Article No.: 30113826
brand-logo

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

Adjustable Current-Limit

Switch On Resistance

275mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC 20xx

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 255,42

€ 0,418 Each (On a Reel of 3000) (ex VAT)

Microchip MIC2009A-1YM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

€ 1 255,42

€ 0,418 Each (On a Reel of 3000) (ex VAT)

Microchip MIC2009A-1YM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Topology

High Side

Power Switch Type

Adjustable Current-Limit

Switch On Resistance

275mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC 20xx

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more