Технически документи
Спецификации
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Package Type
SOT-23
Pin Count
5
€ 1 072,09
€ 0,357 Each (On a Reel of 3000) (ex VAT)
Microchip MIC2005A-2YM5-TRHigh Side, High Side Power Switch IC 5-Pin, SOT-23
3000
€ 1 072,09
€ 0,357 Each (On a Reel of 3000) (ex VAT)
Microchip MIC2005A-2YM5-TRHigh Side, High Side Power Switch IC 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
177mΩ
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Package Type
SOT-23
Pin Count
5


