Microchip MD1211LG-G MOSFET Gate Driver 1, 2 A, 4.5 → 13V 8-Pin, SOIC

Номер на артикул на RS: 598-420Марка: Microchip№ по каталога на производителя: MD1211LG-G
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS

Output Current

2 A

Supply Voltage

4.5 → 13V

Pin Count

8

Fall Time

10ns

Package Type

SOIC

Driver Type

MOSFET

Number of Drivers

1

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5 057,40

€ 1,533 Each (On a Reel of 3300) (ex VAT)

Microchip MD1211LG-G MOSFET Gate Driver 1, 2 A, 4.5 → 13V 8-Pin, SOIC

€ 5 057,40

€ 1,533 Each (On a Reel of 3300) (ex VAT)

Microchip MD1211LG-G MOSFET Gate Driver 1, 2 A, 4.5 → 13V 8-Pin, SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS

Output Current

2 A

Supply Voltage

4.5 → 13V

Pin Count

8

Fall Time

10ns

Package Type

SOIC

Driver Type

MOSFET

Number of Drivers

1

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more