Microchip MCP8026-115E/MP, BLDC Motor Controller, 19 V 0.5A 40-Pin, QFN

Номер на артикул на RS: 165-4113Марка: Microchip№ по каталога на производителя: MCP8026-115E/MP
brand-logo

Технически документи

Спецификации

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

19 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

6 V

Typical Switching Frequency

461kHz

Height

0.9mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Страна на произход

Thailand

Детайли за продукта

MCP8026 3-Phase BLDC Motor Driver

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 73) (ex VAT)

Microchip MCP8026-115E/MP, BLDC Motor Controller, 19 V 0.5A 40-Pin, QFN

P.O.A.

Each (In a Tube of 73) (ex VAT)

Microchip MCP8026-115E/MP, BLDC Motor Controller, 19 V 0.5A 40-Pin, QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

19 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

6 V

Typical Switching Frequency

461kHz

Height

0.9mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Страна на произход

Thailand

Детайли за продукта

MCP8026 3-Phase BLDC Motor Driver

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more