Microchip MCP795W10-I/SL, Real Time Clock (RTC) Serial-SPI, 14-Pin SOIC

Номер на артикул на RS: 177-0905Марка: Microchip№ по каталога на производителя: MCP795W10-I/SL
brand-logo

Технически документи

Спецификации

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MCP795W10-I/SL, Real Time Clock (RTC) Serial-SPI, 14-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip MCP795W10-I/SL, Real Time Clock (RTC) Serial-SPI, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more