Технически документи
Спецификации
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C