Технически документи
Спецификации
Brand
MicrochipFunctions
Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Страна на произход
Thailand
Детайли за продукта
MCP7941x I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
€ 100,46
€ 1,005 Each (In a Tube of 100) (ex VAT)
100
€ 100,46
€ 1,005 Each (In a Tube of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFunctions
Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Страна на произход
Thailand
Детайли за продукта