Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP

Номер на артикул на RS: 810-3933Марка: Microchip№ по каталога на производителя: MCP7940N-I/P
brand-logo

Технически документи

Спецификации

Functions

Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Детайли за продукта

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,62

€ 0,862 Each (In a Pack of 10) (ex VAT)

Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP
Изберете тип опаковка

€ 8,62

€ 0,862 Each (In a Pack of 10) (ex VAT)

Microchip MCP7940N-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 20€ 0,862€ 8,62
30 - 90€ 0,841€ 8,42
100+€ 0,819€ 8,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Functions

Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

64B

Bus Type

Serial-I2C

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Детайли за продукта

MCP7940N I²C Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more