Технически документи
Спецификации
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
€ 9,83
€ 0,983 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 9,83
€ 0,983 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 20 | € 0,983 | € 9,83 |
30 - 90 | € 0,959 | € 9,60 |
100+ | € 0,914 | € 9,14 |
Технически документи
Спецификации
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V