Microchip MCP73871-2AAI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN

Номер на артикул на RS: 669-6187Марка: Microchip№ по каталога на производителя: MCP73871-2AAI/ML
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

20

Typical Operating Supply Voltage

4.5 to 6 V

Dimensions

4 x 4 x 0.88mm

Length

4mm

Width

4mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA

Детайли за продукта

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,55

€ 1,777 Each (In a Pack of 2) (ex VAT)

Microchip MCP73871-2AAI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN
Изберете тип опаковка

€ 3,55

€ 1,777 Each (In a Pack of 2) (ex VAT)

Microchip MCP73871-2AAI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

20

Typical Operating Supply Voltage

4.5 to 6 V

Dimensions

4 x 4 x 0.88mm

Length

4mm

Width

4mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA

Детайли за продукта

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more