Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Li-Ion/Polymer battery charger 4.1/4.2V

Номер на артикул на RS: 738-6370Марка: Microchip№ по каталога на производителя: MCP73861-I/SL
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

4.5 → 12 V

Dimensions

9.9 x 3.9 x 1.25mm

Length

9.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Li-Ion/Polymer battery charger 4.1/4.2V

P.O.A.

Each (In a Pack of 2) (ex VAT)

Li-Ion/Polymer battery charger 4.1/4.2V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

4.5 → 12 V

Dimensions

9.9 x 3.9 x 1.25mm

Length

9.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от