Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP73837-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP

Номер на артикул на RS: 669-6149Марка: Microchip№ по каталога на производителя: MCP73837-FCI/UN
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,66

€ 1,131 Each (In a Pack of 5) (ex VAT)

Microchip MCP73837-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP
Изберете тип опаковка

€ 5,66

€ 1,131 Each (In a Pack of 5) (ex VAT)

Microchip MCP73837-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more