Технически документи
Спецификации
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SOT-23
IC Type
Battery Charge Controller IC
Pin Count
5
Typical Operating Supply Voltage
3.75 to 6 V
Dimensions
3.1 x 1.8 x 1.3mm
Length
3.1mm
Width
1.8mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
500mA
Maximum Output Voltage
4.232 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.168 V
Minimum Output Current
15mA
Страна на произход
Thailand
Детайли за продукта
MCP73831 Li-Polymer Battery Charge Controllers
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and reverse discharge protection. All of this is packed onto a 5-pin, SOT-23 package for minimal space use.
MCP73831 uses a constant current charge algorithm with selectable preconditioning and charge termination.
Features and Benefits:
- Small SOT-23 package and cost effective
- High accuracy pre-set voltage regulation - ± 0.75%
- Four voltage regulation options – 4.2V, 4.35V, 4.4V, 4.5V
- Programmable charge current – 15mA up to 500mA
- Charge status can output to LEDs
- Chip integrated thermal regulation
- Under voltage lockout
Applications:
- Lithium Ion and Polymer battery chargers
- Bluetooth headsets
- Digital cameras
- Personal data assistants
- Cellular telephones
- MP3 players
- USB chargers
Battery Management, Microchip
€ 17,86
€ 0,714 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 17,86
€ 0,714 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 95 | € 0,714 | € 3,57 |
100+ | € 0,694 | € 3,47 |
Технически документи
Спецификации
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SOT-23
IC Type
Battery Charge Controller IC
Pin Count
5
Typical Operating Supply Voltage
3.75 to 6 V
Dimensions
3.1 x 1.8 x 1.3mm
Length
3.1mm
Width
1.8mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
500mA
Maximum Output Voltage
4.232 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.168 V
Minimum Output Current
15mA
Страна на произход
Thailand
Детайли за продукта
MCP73831 Li-Polymer Battery Charge Controllers
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and reverse discharge protection. All of this is packed onto a 5-pin, SOT-23 package for minimal space use.
MCP73831 uses a constant current charge algorithm with selectable preconditioning and charge termination.
Features and Benefits:
- Small SOT-23 package and cost effective
- High accuracy pre-set voltage regulation - ± 0.75%
- Four voltage regulation options – 4.2V, 4.35V, 4.4V, 4.5V
- Programmable charge current – 15mA up to 500mA
- Charge status can output to LEDs
- Chip integrated thermal regulation
- Under voltage lockout
Applications:
- Lithium Ion and Polymer battery chargers
- Bluetooth headsets
- Digital cameras
- Personal data assistants
- Cellular telephones
- MP3 players
- USB chargers